
This 0.85pF C0G film capacitor is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a DC rated voltage of 25V and is constructed in a flat, surface mount package with a 0402 case size. The capacitor is available in a quantity of 5000 units per reel, packaged in tape and reel format. It is not radiation hardened and has a termination type of SMD/SMT.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.85pF |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.55mm |
| Dielectric | C0G |
| Height | 0.4mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
