Multilayer Ceramic Capacitor (MLCC) for surface mount applications. Features 18pF capacitance with a 5% tolerance and a 25V DC rating. Dielectric material is C0G ceramic, offering stable performance across a wide temperature range from -55°C to 125°C. Packaged in a compact 0402 (1005 metric) case size, measuring 1mm in length, 0.5mm in depth, and 0.02 inches in width. Supplied on tape and reel for automated assembly.
Kyocera 04023U180JAT2A technical specifications.
| Capacitance | 18pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | U |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 2.3E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04023U180JAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.