The Kyocera 0402 C0G ceramic capacitor is a surface mount component with a capacitance of 4.3pF and a voltage rating of 25V. It operates within a temperature range of -55°C to 125°C and is constructed with a C0G dielectric material. This capacitor is lead free and RoHS compliant, packaged in a tape and reel format with 10,000 units per package.
Kyocera 04023U4R3CAT2A technical specifications.
| Capacitance | 4.3pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | U |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.02inch |
| RoHS | Compliant |
No datasheet is available for this part.