This 4.7uF ceramic capacitor is packaged in a 0402 case and features a X5R dielectric. It is lead free and RoHS compliant. The capacitor operates over a temperature range of -55°C to 85°C and has a tolerance of 20%. It is rated for a DC voltage of 4V.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7uF |
| Package/Case | 0402 |
| Dielectric | X5R |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
