Surface mount ceramic capacitor with 100pF capacitance and 50V voltage rating. Features C0G dielectric, 5% tolerance, and a 0402 (1005 metric) case size. Operates from -55°C to 125°C with a dissipation factor of 2.5%. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Dissipation Factor | 2.5% |
| Height | 0.56mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.013inch |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 0.004inch |
| RoHS | Compliant |
