The 04025A101JAT4A is a 0402 C0G ceramic capacitor from Kyocera with a capacitance of 100pF and a voltage rating of 50V. It has a tolerance of 5% and is constructed with a flat design. This surface mount component has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is lead free and RoHS compliant, packaged in tape and reel with 50,000 units per reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
