The Kyocera 04025A151MAT2A is a 50V ceramic capacitor with a capacitance of 150pF. It has a C0G dielectric and is constructed in a flat, surface mount package. The capacitor is rated for operation between -55°C and 125°C and is available in quantities of 10,000 per reel.
Kyocera 04025A151MAT2A technical specifications.
| Capacitance | 150pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04025A151MAT2A to view detailed technical specifications.
No datasheet is available for this part.