The Kyocera 04025A180CAT2A is a ceramic capacitor with a capacitance of 18pF and a voltage rating of 50V. It has a case code of 0402 and is constructed with a flat, C0G dielectric. The capacitor is lead-free and RoHS compliant, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in tape and reel with 10,000 units per package.
Kyocera 04025A180CAT2A technical specifications.
| Capacitance | 18pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
No datasheet is available for this part.