The Kyocera 04025A360FAT2A is a ceramic capacitor with a capacitance of 36pF and a voltage rating of 50V. It has a tolerance of 1% and is packaged in a 0402 case. The capacitor operates within a temperature range of -55°C to 125°C and is designed for surface mount applications. It is available on tape and reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 36pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| RoHS | Compliant |