Surface Mount Multilayer Ceramic Capacitor (MLCC) with 47pF capacitance and 1% tolerance. Features a 50V DC rated voltage and C0G dielectric. Packaged in a 0402 (1005 metric) case size with SMD/SMT termination. Operating temperature range from -55°C to 125°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Kyocera 04025A470FAT2A technical specifications.
| Capacitance | 47pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Height | 0.56mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |