Multilayer ceramic capacitor, 100nF capacitance, 50V voltage rating, and 10% tolerance. Features X7R dielectric, 0402 [1005 Metric] case code, and surface mount termination. Operates from -55°C to 125°C, with a height of 560um. Packaged on tape and reel, this lead-free and RoHS compliant component is ideal for general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 04025C104KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Dielectric | X7R |
| Height | 560um |
| Lead Free | Lead Free |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04025C104KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.