
Surface mount multilayer ceramic capacitor with 4.7nF capacitance and 5% tolerance. Features X7R dielectric, 50V DC rated voltage, and a 0402 [1005 metric] case code. Operates across a -55°C to 125°C temperature range. RoHS compliant and lead-free. Packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 04025C472JAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 4.7nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 0.56mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04025C472JAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
