Surface mount ceramic capacitor with 3.3nF capacitance and 50V DC rating. Features X5R dielectric, ±10% tolerance, and a 0402 (1005 metric) case size. Operating temperature range from -55°C to 85°C with a dissipation factor of 2.5%. Packaged in tape and reel, this lead-free and RoHS compliant component is suitable for general electronic applications.
Kyocera 04025D332KAT2A technical specifications.
| Capacitance | 3.3nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X5R |
| Dissipation Factor | 2.5% |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | X5R |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
No datasheet is available for this part.