
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2pF ThnFlm 0402 .1pF Tol
Kyocera 04025J2R0BBSTR technical specifications.
| Capacitance | 2pF |
| Package/Case | 0402 |
| Height | 0.4mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04025J2R0BBSTR to view detailed technical specifications.
No datasheet is available for this part.
