Multilayer Ceramic Capacitor (MLCC) for surface mount applications. Features 20pF capacitance with a 1% tolerance and C0G dielectric. Rated for 50V DC, this component operates across a wide temperature range from -55°C to 125°C. Housed in a compact 0402 (1005 metric) case code, it is lead-free, RoHS compliant, and supplied on tape and reel.
Sign in to ask questions about the Kyocera 04025U200FAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 04025U200FAT2A technical specifications.
| Capacitance | 20pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | U |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04025U200FAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.