The Kyocera 04025U4R3BAT2A is a 0402 C0G ceramic capacitor with a capacitance of 4.3pF and a voltage rating of 50V. It is designed for surface mount applications and has a maximum operating temperature of 125°C. This component is lead free and RoHS compliant, making it suitable for use in a variety of electronic devices.
Sign in to ask questions about the Kyocera 04025U4R3BAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 04025U4R3BAT2A technical specifications.
| Capacitance | 4.3pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | U |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04025U4R3BAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.