
This 100nF ceramic capacitor is rated for 6.3V and features a 10% tolerance. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor is constructed with a flat construction and has a dielectric of X5R. It is lead-free and RoHS compliant, packaged in tape and reel for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X5R |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| Voltage Rating (AC) | 6.3V |
| Width | 0.02inch |
| RoHS | Compliant |