
1µF, 6.3V X5R dielectric ceramic capacitor with 10% tolerance. Features a 0402 (1005 metric) surface mount package with SMD/SMT terminations. Operating temperature range from -55°C to 85°C. Constructed from ceramic material with a flat profile, measuring 1mm in length, 0.5mm in width, and 0.56mm in height. Packaged in tape and reel with 10000 units per reel.
Checking distributor stock and pricing after the page loads.
Kyocera 04026D105KAT2A technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X5R |
| Height | 0.56mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.5mm |
| RoHS | Compliant |
