
10 µF multilayer ceramic capacitor with X5R dielectric, 6.3V DC rated voltage, and ±20% tolerance. Features a 0402 surface mount package, operating temperature range of -55°C to 85°C, and a height of 710µm. Packaged on tape and reel, this RoHS compliant component is constructed from ceramic material.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Package/Case | 0402 |
| Dielectric | X5R |
| Height | 710um |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |