
Surface mount multilayer ceramic capacitor with 0.22 µF capacitance and a 6.3V DC rated voltage. Features X5R dielectric, ±10% tolerance, and a 0402 (1005 metric) case code. Operating temperature range is -55°C to 85°C. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X5R |
| Height | 0.56mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size | 0.56mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| Voltage Rating (AC) | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.5mm |
| RoHS | Compliant |