Surface mount multilayer ceramic capacitor with 2.2 µF capacitance and a 6.3V DC rating. Features X5R dielectric, 10% tolerance, and operates within a -55°C to 85°C temperature range. Packaged in a 0402 (1005 metric) case, measuring 0.039" L x 0.02" W x 0.022" H. RoHS compliant and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric | X5R |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.02inch |
| RoHS | Compliant |