
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V .047uF X5R 0402 10% Tol
Kyocera 04026D473KAT2A technical specifications.
| Capacitance | 47nF |
| Package/Case | 0402 |
| Dielectric | X5R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04026D473KAT2A to view detailed technical specifications.
No datasheet is available for this part.