Kyocera 04026D473MAT2A technical specifications.
| Capacitance | 47nF |
| Package/Case | 0402 |
| Dielectric | X5R |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04026D473MAT2A to view detailed technical specifications.
No datasheet is available for this part.