4.7µF multilayer ceramic capacitor with X5R dielectric, 6.3V DC rated voltage, and ±20% tolerance. Features a 0402 (1005 metric) surface mount case code, 710µm height, and operates from -55°C to 85°C. This lead-free, RoHS compliant component is supplied in cut tape packaging.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Height | 710um |
| Lead Free | Lead Free |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |