
This 100pF ceramic capacitor is rated for 16V and has a tolerance of 5%. It is available in a 0402 package, suitable for surface mount applications. The operating temperature range is -55°C to 125°C. The capacitor is lead free and RoHS compliant.
Kyocera 0402YA101JAT2A technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric | C0G |
| Height | 0.56mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 5% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0402YA101JAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
