This Kyocera ceramic capacitor has a capacitance of 100pF and a DC rated voltage of 16V. It is constructed with a flat construction and features a C0G dielectric. The capacitor is available in a 0402 package case and is surface mountable. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and is packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 0402YA101JAT4A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 16V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0402YA101JAT4A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.