
This 16V ceramic capacitor has a capacitance of 18pF and is constructed with a C0G dielectric. It is available in a 0402 package and is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is surface mountable and is packaged in tape and reel quantities of 10,000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 0402YA180JAJ2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 18pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Height | 0.56mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 5% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 2.3E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0402YA180JAJ2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.