This 16V ceramic capacitor features a capacitance of 39pF and a tolerance of 1%. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The component is packaged in a 0402 case and is available in quantities of 10,000. It is compliant with RoHS regulations and is suitable for use in a variety of electronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 0402YA390FAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 39pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0402YA390FAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.