This ceramic capacitor from Kyocera features a capacitance of 47 picofarads and a voltage rating of 16 volts with a tolerance of 1%. It has a case code of 0402 and is designed for surface mount applications. The operating temperature range is from -55°C to 125°C, and it is compliant with RoHS regulations.
Kyocera 0402YA470FAT2A technical specifications.
| Capacitance | 47pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Height | 560um |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0402YA470FAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.