This Kyocera ceramic capacitor has a capacitance of 68pF and a voltage rating of 16V with a tolerance of 5%. It is constructed with a flat construction and has a dielectric of C0G. The capacitor is available in a 0402 package size and is suitable for surface mount applications. It has an operating temperature range of -55°C to 125°C and is RoHS compliant.
Kyocera 0402YA680JAT2A technical specifications.
| Capacitance | 68pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
No datasheet is available for this part.