
Surface mount multilayer ceramic capacitor with 10nF capacitance and 16V voltage rating. Features X7R dielectric, 0402 [1005 Metric] case code, and ±10% tolerance. Operating temperature range from -55°C to 125°C. RoHS compliant and lead-free. Packaged in tape and reel.
Sign in to ask questions about the Kyocera 0402YC103KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 0402YC103KAT2A technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X7R |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| Voltage Rating (AC) | 16V |
| DC Rated Voltage | 16V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0402YC103KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
