Multilayer ceramic capacitor, 470pF capacitance, 16V DC rated voltage, and 10% tolerance. Features X7R dielectric, 0402 (1005 metric) surface mount case code, and operates from -55°C to 125°C. RoHS compliant and lead-free construction. Supplied in tape and reel packaging.
Kyocera 0402YC471KAT2A technical specifications.
| Capacitance | 470pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0402YC471KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.