This is a 10nF ceramic capacitor with a voltage rating of 16V, constructed with X5R dielectric material. It has a case code of 0402 and is designed for surface mount applications. The capacitor operates within a temperature range of -55°C to 85°C and is available in quantities of 10,000 per reel. It is compliant with RoHS regulations and features a flat construction with a thickness of 0.022inch.
Sign in to ask questions about the Kyocera 0402YD103KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 0402YD103KAT2A technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X5R |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0402YD103KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.