
Ceramic capacitor with 100nF capacitance and 16V DC rating. Features X5R dielectric, 20% tolerance, and a 0402 (1005 metric) surface mount package. Operating temperature range is -55°C to 85°C. RoHS compliant and lead-free. Supplied in tape and reel packaging.
Kyocera 0402YD104MAT2A technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric | X5R |
| Dissipation Factor | 3.5% |
| Height | 0.56mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0402YD104MAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.