
1 uF, 16V multilayer ceramic capacitor with ±10% tolerance, featuring an X5R dielectric. This surface mount component is housed in a 0402 (1005 metric) case code, measuring 0.039 inches in length, 0.02 inches in width, and 0.022 inches in thickness. Operating across a temperature range of -55°C to 85°C, it is RoHS compliant and lead-free. Supplied in tape and reel packaging, this capacitor is designed for general electronic applications.
Sign in to ask questions about the Kyocera 0402YD105KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 0402YD105KAT2A technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X5R |
| Height | 560um |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 2.3E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0402YD105KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.