
0402 (1005Metric) CERAMIC CAPACITOR ceramic capacitor 16V 1muF ±20% X5R
Kyocera 0402YD105MAT2A technical specifications.
| Capacitance | 1uF |
| Package/Case | 0402 |
| Dielectric | X5R |
| Height | 560um |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
No datasheet is available for this part.