
Surface mount multilayer ceramic capacitor with 100nF capacitance and 16V voltage rating. Features a Y5V dielectric, 0402 case code (1005 metric), and +/-80% tolerance. Operating temperature range from -30°C to 85°C. RoHS compliant with lead-free termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 0402YG104ZAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Case Code | 0402 |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | Y5V |
| Dissipation Factor | 9% |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 80% |
| Voltage | 16V |
| Voltage Rating | 16V |
| Voltage Rating (AC) | 16V |
| DC Rated Voltage | 16V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0402YG104ZAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
