Surface mount multilayer ceramic capacitor (MLCC) with 100nF capacitance and 16V DC rated voltage. Features a 0402 (1005 metric) case code, Y5V dielectric, and 80% tolerance. Operating temperature range from -30°C to 85°C. Lead-free and RoHS compliant construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 0402YG104ZAT4A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | Y5V |
| Dissipation Factor | 9% |
| Height | 0.56mm |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 80% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0402YG104ZAT4A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.