
Surface mount ceramic capacitor with 10pF capacitance and 1% tolerance. Features a 0402 (1005 metric) case size, 16V voltage rating, and C0G dielectric. Operating temperature range from -55°C to 125°C, with a self-resonant frequency of 2.4GHz. RoHS compliant and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 0402YJ100FBSTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 0402YJ100FBSTR technical specifications.
| Capacitance | 10pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.55mm |
| Dielectric | C0G |
| Height | 0.4mm |
| Height - Seated (Max) | 0.02inch |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.4GHz |
| Series | Accu-P® |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage | 16V |
| Voltage Rating | 16V |
| Voltage Rating (AC) | 16V |
| DC Rated Voltage | 16V |
| Width | 0.022inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0402YJ100FBSTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.