
10pF C0G dielectric ceramic capacitor, 16V DC rated voltage, with a ±2% tolerance. Features a 0402 (1005 metric) surface mount case code, measuring 1mm in length, 0.55mm in width, and 0.4mm in height. Operating temperature range from -55°C to 125°C, with a self-resonant frequency of 2.4GHz. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Sign in to ask questions about the Kyocera 0402YJ100GBSTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 0402YJ100GBSTR technical specifications.
| Capacitance | 10pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.55mm |
| Dielectric | C0G |
| Height | 0.4mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.4GHz |
| Series | Accu-P® |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.55mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0402YJ100GBSTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.