
Surface Mount Multilayer Ceramic Capacitor (MLCC) with 27nF capacitance and 10V DC rating. Features X7R dielectric, 10% tolerance, and a 0402 (1005 metric) case size. Operating temperature range from -55°C to 125°C. RoHS compliant and lead-free. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Kyocera 0402ZC273KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 0402ZC273KAT2A technical specifications.
| Capacitance | 27nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X7R |
| Dissipation Factor | 5% |
| Height | 0.56mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0402ZC273KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.