This 470pF ceramic capacitor from Kyocera features an X7R dielectric and a 10V voltage rating with 10% tolerance. It is available in a 0402 package, suitable for surface mount applications, and has a maximum operating temperature of 125°C. The capacitor is RoHS compliant and packaged in tape and reel quantities of 10,000.
Sign in to ask questions about the Kyocera 0402ZC471KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 0402ZC471KAT2A technical specifications.
| Capacitance | 470pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X7R |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0402ZC471KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.