CAP CER 4700PF 10V X7R 0402
Kyocera 0402ZC472JAT2A technical specifications.
| Capacitance | 4.7nF |
| Package/Case | 0402 |
| Dielectric | X7R |
| Height | 560um |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
No datasheet is available for this part.