Surface mount multilayer ceramic capacitor featuring 47nF capacitance and 10V DC rating. This X7R dielectric capacitor is housed in a 0402 (1005 metric) case code with 10% tolerance. Operating across a -55°C to 125°C temperature range, it offers a compact 1mm length, 0.5mm depth, and 560µm height. The component is RoHS compliant and supplied in tape and reel packaging.
Kyocera 0402ZC473KAT2A technical specifications.
| Capacitance | 47nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X7R |
| Height | 560um |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.02inch |
| RoHS | Compliant |
No datasheet is available for this part.