
This 82nF ceramic capacitor features a 10% tolerance and operates within a temperature range of -55°C to 125°C. It is packaged in a 0402 case and is available on tape and reel. The capacitor has a dielectric of X7R and is rated for a DC voltage of 10V.
Sign in to ask questions about the Kyocera 0402ZC823KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 0402ZC823KAT2A technical specifications.
| Capacitance | 82nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Tolerance | 10% |
| DC Rated Voltage | 10V |
| Weight | 2.3E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0402ZC823KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.