
Surface mount ceramic capacitor with 100nF capacitance and 10V DC rating. Features X5R dielectric, 10% tolerance, and a 0402 (1005 metric) case size. Operates from -55°C to 85°C with a 5% dissipation factor. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric | X5R |
| Dissipation Factor | 5% |
| Height | 0.56mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 10V |
| Width | 0.5mm |
| RoHS | Compliant |
