
Multilayer Ceramic Capacitor, 1µF capacitance, 10V voltage rating, and ±10% tolerance. Features X5R dielectric material and a 0402 [1005 Metric] SMD package. Operates within a temperature range of -55°C to 85°C. RoHS compliant.
Kyocera 0402ZD105KAT2A technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 0.56mm |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| Width | 0.02inch |
| RoHS | Compliant |
No datasheet is available for this part.
