
This 1uF ceramic capacitor has a 10% tolerance and a maximum operating temperature of 85°C. It is packaged in a 0402 case and is available on cut tape. The capacitor is RoHS compliant and has a voltage rating of 10V. It can operate within a temperature range of -55°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 0402ZD105KAT4A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 0402ZD105KAT4A technical specifications.
| Capacitance | 1uF |
| Package/Case | 0402 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0402ZD105KAT4A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.