
This 22nF ceramic capacitor from Kyocera features a 10% tolerance and operates within a temperature range of -55°C to 85°C. It is packaged in a 0402 surface mount package and is available in quantities of 10,000. The capacitor is RoHS compliant and has a dielectric of X5R. It is rated for a DC voltage of 10V.
Sign in to ask questions about the Kyocera 0402ZD223KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 0402ZD223KAT2A technical specifications.
| Capacitance | 22nF |
| Package/Case | 0402 |
| Dielectric | X5R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0402ZD223KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
