Surface mount multilayer ceramic capacitor with 0.47 µF capacitance and 10V DC rated voltage. Features X5R dielectric, 10% tolerance, and a 0402 (1005 metric) case size. Operates across a -55°C to +85°C temperature range. Packaged on tape and reel, this lead-free and RoHS compliant component is designed for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 0402ZD474KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 470nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric | X5R |
| Height | 0.56mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0402ZD474KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
